
SN74LVC3G06DCUT | |
|---|---|
DigiKey Part Number | 296-46211-2-ND - Tape & Reel (TR) 296-46211-1-ND - Cut Tape (CT) 296-46211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06DCUT |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06DCUT Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Features Open Drain | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 14,47400 Kč | 144,74 Kč |
| 25 | 13,06400 Kč | 326,60 Kč |
| 100 | 11,49970 Kč | 1 149,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,75476 Kč | 2 688,69 Kč |
| 500 | 10,30596 Kč | 5 152,98 Kč |
| 750 | 10,08099 Kč | 7 560,74 Kč |
| 1 250 | 9,83178 Kč | 12 289,73 Kč |
| 1 750 | 9,68613 Kč | 16 950,73 Kč |
| 2 500 | 9,54615 Kč | 23 865,38 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |



