37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
SC-70-3

ESD752DCKR

DigiKey Part Number
296-ESD752DCKRTR-ND - Tape & Reel (TR)
296-ESD752DCKRCT-ND - Cut Tape (CT)
296-ESD752DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD752DCKR
Description
TVS DIODE 24VWM 37VC SC703
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
210W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
CAN, USB
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V (Max)
Package / Case
SC-70, SOT-323
Voltage - Breakdown (Min)
35.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,58800 Kč45,88 Kč
254,07080 Kč101,77 Kč
1003,50370 Kč350,37 Kč
2503,23176 Kč807,94 Kč
5003,06784 Kč1 533,92 Kč
1 0002,93291 Kč2 932,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76648 Kč8 299,44 Kč
6 0002,68497 Kč16 109,82 Kč
9 0002,64418 Kč23 797,62 Kč
15 0002,59894 Kč38 984,10 Kč
21 0002,57252 Kč54 022,92 Kč
30 0002,54710 Kč76 413,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč