
SN74LVC374APWR | |
|---|---|
DigiKey Part Number | 296-1238-2-ND - Tape & Reel (TR) 296-1238-1-ND - Cut Tape (CT) 296-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC374APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374APWR Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC374AT20-13 | Diodes Incorporated | 2 500 | 31-74LVC374AT20-13CT-ND | 9,03000 Kč | Direct |
| 74LVC374APW,118 | Nexperia USA Inc. | 2 286 | 1727-4034-1-ND | 7,98000 Kč | Similar |
| MC74LCX374DTR2G | onsemi | 1 162 | 488-MC74LCX374DTR2GCT-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 7,90360 Kč | 197,59 Kč |
| 100 | 6,89150 Kč | 689,15 Kč |
| 250 | 6,40860 Kč | 1 602,15 Kč |
| 500 | 6,11798 Kč | 3 058,99 Kč |
| 1 000 | 5,97561 Kč | 5 975,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,68112 Kč | 11 362,24 Kč |
| 4 000 | 5,51891 Kč | 22 075,64 Kč |
| 6 000 | 5,43764 Kč | 32 625,84 Kč |
| 10 000 | 5,34762 Kč | 53 476,20 Kč |
| 14 000 | 5,29502 Kč | 74 130,28 Kč |
| 20 000 | 5,24440 Kč | 104 888,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |



