OR Gate IC 4 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32AWBQARQ1

DigiKey Part Number
296-SN74LVC32AWBQARQ1TR-ND - Tape & Reel (TR)
296-SN74LVC32AWBQARQ1CT-ND - Cut Tape (CT)
296-SN74LVC32AWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC32AWBQARQ1
Description
AUTOMOTIVE, 4-CH, 2-INPUT 2-V TO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,34900 Kč73,49 Kč
256,56800 Kč164,20 Kč
1005,70310 Kč570,31 Kč
2505,29316 Kč1 323,29 Kč
5005,04540 Kč2 522,70 Kč
1 0004,88329 Kč4 883,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,58981 Kč13 769,43 Kč
6 0004,46656 Kč26 799,36 Kč
9 0004,40482 Kč39 643,38 Kč
15 0004,33646 Kč65 046,90 Kč
21 0004,29650 Kč90 226,50 Kč
30 0004,25807 Kč127 742,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč