
SN74LVC2G86YZPR | |
|---|---|
DigiKey Part Number | 296-18259-2-ND - Tape & Reel (TR) 296-18259-1-ND - Cut Tape (CT) 296-18259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G86YZPR |
Description | IC GATE XOR 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G86YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,07200 Kč | 110,72 Kč |
| 25 | 9,94400 Kč | 248,60 Kč |
| 100 | 8,70840 Kč | 870,84 Kč |
| 250 | 8,11856 Kč | 2 029,64 Kč |
| 500 | 7,76324 Kč | 3 881,62 Kč |
| 1 000 | 7,66515 Kč | 7 665,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,10992 Kč | 21 329,76 Kč |
| 6 000 | 6,93320 Kč | 41 599,20 Kč |
| 9 000 | 6,84466 Kč | 61 601,94 Kč |
| 15 000 | 6,74664 Kč | 101 199,60 Kč |
| 21 000 | 6,68937 Kč | 140 476,77 Kč |
| 30 000 | 6,63426 Kč | 199 027,80 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |





