
SN74LVC2G86DCTR | |
|---|---|
DigiKey Part Number | 296-13274-2-ND - Tape & Reel (TR) 296-13274-1-ND - Cut Tape (CT) 296-13274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G86DCTR |
Description | IC GATE XOR 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G86DCTR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SM8 |
Number of Inputs 2 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G86DC,125 | Nexperia USA Inc. | 3 000 | 1727-3496-1-ND | 8,19000 Kč | Similar |
| 74LVC2G86DP-Q100H | Nexperia USA Inc. | 51 561 | 1727-74LVC2G86DP-Q100HTR-ND | 13,43872 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 9,91960 Kč | 247,99 Kč |
| 100 | 8,68690 Kč | 868,69 Kč |
| 250 | 8,09852 Kč | 2 024,63 Kč |
| 500 | 7,74406 Kč | 3 872,03 Kč |
| 1 000 | 7,64621 Kč | 7 646,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,09235 Kč | 21 277,05 Kč |
| 6 000 | 6,91608 Kč | 41 496,48 Kč |
| 9 000 | 6,82776 Kč | 61 449,84 Kč |
| 15 000 | 6,72997 Kč | 100 949,55 Kč |
| 21 000 | 6,67284 Kč | 140 129,64 Kč |
| 30 000 | 6,61787 Kč | 198 536,10 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










