


SN74LVC2G34MDCKREP | |
|---|---|
DigiKey Part Number | 296-22360-2-ND - Tape & Reel (TR) 296-22360-1-ND - Cut Tape (CT) 296-22360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34MDCKREP |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34MDCKREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 43,02600 Kč | 430,26 Kč |
| 25 | 39,35520 Kč | 983,88 Kč |
| 100 | 35,32400 Kč | 3 532,40 Kč |
| 250 | 33,68844 Kč | 8 422,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,11462 Kč | 90 343,86 Kč |
| 6 000 | 29,53845 Kč | 177 230,70 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |











