
SN74LVC2G34MDCKREP | |
|---|---|
DigiKey Part Number | 296-22360-2-ND - Tape & Reel (TR) 296-22360-1-ND - Cut Tape (CT) 296-22360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G34MDCKREP |
Description | IC BUFF 1.65V SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G34MDCKREP Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G34DW-7 | Diodes Incorporated | 23 896 | 74LVC2G34DW-7DICT-ND | 4,20000 Kč | Similar |
| 74LVC2G34GV,125 | Nexperia USA Inc. | 124 801 | 1727-6089-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,87300 Kč | 448,73 Kč |
| 25 | 41,08040 Kč | 1 027,01 Kč |
| 100 | 36,90190 Kč | 3 690,19 Kč |
| 250 | 35,27496 Kč | 8 818,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,50043 Kč | 94 501,29 Kč |
| 6 000 | 30,90307 Kč | 185 418,42 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |




