
SN74LVC2G06MDCKREP | |
|---|---|
DigiKey Part Number | 296-19879-2-ND - Tape & Reel (TR) 296-19879-1-ND - Cut Tape (CT) 296-19879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06MDCKREP |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06MDCKREP Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-6 |
Features Open Drain | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G06GW,125 | Nexperia USA Inc. | 5 358 | 1727-6086-1-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 32,08480 Kč | 802,12 Kč |
| 100 | 28,70010 Kč | 2 870,01 Kč |
| 250 | 27,08744 Kč | 6 771,86 Kč |
| 500 | 27,08322 Kč | 13 541,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,32653 Kč | 72 979,59 Kč |
| 6 000 | 23,84295 Kč | 143 057,70 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |


