Parametric Equivalent

SN74LVC244ARWPR | |
|---|---|
DigiKey Part Number | 296-44536-2-ND - Tape & Reel (TR) 296-44536-1-ND - Cut Tape (CT) 296-44536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ARWPR |
Description | IC BUFF NON-INVERT 3.6V 20-X1QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-X1QFN (3.3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ARWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-X1QFN (3.3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 9,76000 Kč | 244,00 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 250 | 7,96916 Kč | 1 992,29 Kč |
| 500 | 7,61934 Kč | 3 809,67 Kč |
| 1 000 | 7,51770 Kč | 7 517,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,09512 Kč | 14 190,24 Kč |
| 4 000 | 6,90015 Kč | 27 600,60 Kč |
| 6 000 | 6,80258 Kč | 40 815,48 Kč |
| 10 000 | 6,69444 Kč | 66 944,40 Kč |
| 14 000 | 6,63126 Kč | 92 837,64 Kč |
| 20 000 | 6,57047 Kč | 131 409,40 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










