Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC240APW

DigiKey Part Number
296-26607-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC240APW
Description
IC BUFF 1.65V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC240APW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 728
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1017,93600 Kč179,36 Kč
7014,75086 Kč1 032,56 Kč
14013,97764 Kč1 956,87 Kč
28013,34157 Kč3 735,64 Kč
56012,81757 Kč7 177,84 Kč
1 05012,42292 Kč13 044,07 Kč
2 52011,97743 Kč30 183,12 Kč
5 04011,69468 Kč58 941,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč

Other Suppliers on DigiKey

8 654In Stock
Ships from Rochester Electronics, LLC