



OQ0932500000G | |
|---|---|
DigiKey Part Number | 609-3815-ND |
Manufacturer | |
Manufacturer Product Number | OQ0932500000G |
Description | TERM BLOCK HDR 9POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic Resin |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 15,14100 Kč | 151,41 Kč |
| 25 | 13,18080 Kč | 329,52 Kč |
| 50 | 11,87920 Kč | 593,96 Kč |
| 100 | 10,75940 Kč | 1 075,94 Kč |
| 250 | 9,54764 Kč | 2 386,91 Kč |
| 500 | 8,81812 Kč | 4 409,06 Kč |
| 2 040 | 7,75007 Kč | 15 810,14 Kč |
| 6 120 | 7,20854 Kč | 44 116,26 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |









