Crystal Oscillator Driver IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GX04DBVT

DigiKey Part Number
296-32315-2-ND - Tape & Reel (TR)
296-32315-1-ND - Cut Tape (CT)
296-32315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1GX04DBVT
Description
IC CRYSTAL OSC DRVR 1BIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crystal Oscillator Driver IC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GX04DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Crystal Oscillator Driver
Supply Voltage
1.65V ~ 5.5V
Number of Bits
1
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 666
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1018,73000 Kč187,30 Kč
2516,95800 Kč423,95 Kč
10015,00100 Kč1 500,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,06700 Kč3 516,75 Kč
50013,50424 Kč6 752,12 Kč
75013,22203 Kč9 916,52 Kč
1 25012,90974 Kč16 137,17 Kč
1 75012,72731 Kč22 272,79 Kč
2 50012,55176 Kč31 379,40 Kč
6 25012,17360 Kč76 085,00 Kč
12 50011,94586 Kč149 323,25 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč

Other Suppliers on DigiKey

96 056In Stock
Ships from Rochester Electronics, LLC