
SN74LVC1G99DCUT | |
---|---|
DigiKey Part Number | 296-47826-2-ND - Tape & Reel (TR) 296-47826-1-ND - Cut Tape (CT) 296-47826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCUT |
Description | IC MF CFG 1-CIR 4-IN 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,66000 Kč | 21,66 Kč |
10 | 15,68500 Kč | 156,85 Kč |
25 | 14,16440 Kč | 354,11 Kč |
100 | 12,48760 Kč | 1 248,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 11,68980 Kč | 2 922,45 Kč |
500 | 11,20862 Kč | 5 604,31 Kč |
750 | 10,96769 Kč | 8 225,77 Kč |
1 250 | 10,70062 Kč | 13 375,78 Kč |
1 750 | 10,54438 Kč | 18 452,67 Kč |
2 500 | 10,39425 Kč | 25 985,62 Kč |
6 250 | 10,07089 Kč | 62 943,06 Kč |
12 500 | 9,87602 Kč | 123 450,25 Kč |
Unit Price without VAT: | 21,66000 Kč |
---|---|
Unit Price with VAT: | 26,20860 Kč |