Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G97DBVRG4

DigiKey Part Number
296-52731-2-ND - Tape & Reel (TR)
296-52731-1-ND - Cut Tape (CT)
296-52731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G97DBVRG4
Description
IC MF CFG 1-CIR 3-IN SOT-23-6
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G97DBVRG4 Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
SOT-23-6
Number of Circuits
1
Supplier Device Package
SOT-23-6
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G97GV,125Nexperia USA Inc.1391727-8047-1-ND3,15000 KčUpgrade
74LVC1G97W6-7Diodes Incorporated13 58074LVC1G97W6-7CT-ND3,78000 KčSimilar
In-Stock: 4 261
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98844 Kč5 965,32 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,36000 Kč33,60 Kč
252,98160 Kč74,54 Kč
1002,54710 Kč254,71 Kč
2502,34084 Kč585,21 Kč
5002,21696 Kč1 108,48 Kč
1 0002,11471 Kč2 114,71 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,98200 Kč29,82 Kč
252,63720 Kč65,93 Kč
1002,25100 Kč225,10 Kč
2502,06536 Kč516,34 Kč
5001,95366 Kč976,83 Kč
1 0001,86168 Kč1 861,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč