Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G97GV,125

DigiKey Part Number
1727-8047-2-ND - Tape & Reel (TR)
1727-8047-1-ND - Cut Tape (CT)
1727-8047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G97GV,125
Description
IC MF CFG 1-CIR 3-IN 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
SC-74, SOT-457
Number of Circuits
1
Supplier Device Package
6-TSOP
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G97W6-7Diodes Incorporated13 58074LVC1G97W6-7CT-ND3,78000 KčDirect
SN74LVC1G97DBVRTexas Instruments20 806296-15581-1-ND4,83000 KčDirect
SN74LVC1G97DBVRG4Texas Instruments4 261296-52731-1-ND4,41000 KčDirect
SN74LVC1G97DBVTTexas Instruments6 806296-41825-1-ND18,27000 KčDirect
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,10000 Kč21,00 Kč
251,84800 Kč46,20 Kč
1001,56440 Kč156,44 Kč
2501,42872 Kč357,18 Kč
5001,34766 Kč673,83 Kč
1 0001,28046 Kč1 280,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,19752 Kč3 592,56 Kč
6 0001,15696 Kč6 941,76 Kč
9 0001,13665 Kč10 229,85 Kč
15 0001,11413 Kč16 711,95 Kč
21 0001,10096 Kč23 120,16 Kč
30 0001,08831 Kč32 649,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč