
SN74LVC1G97DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52731-2-ND - Tape & Reel (TR) 296-52731-1-ND - Cut Tape (CT) 296-52731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DBVRG4 |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DBVRG4 Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G97GV,125 | Nexperia USA Inc. | 139 | 1727-8047-1-ND | 3,15000 Kč | Upgrade |
| 74LVC1G97W6-7 | Diodes Incorporated | 13 580 | 74LVC1G97W6-7CT-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98844 Kč | 5 965,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,98160 Kč | 74,54 Kč |
| 100 | 2,54710 Kč | 254,71 Kč |
| 250 | 2,34084 Kč | 585,21 Kč |
| 500 | 2,21696 Kč | 1 108,48 Kč |
| 1 000 | 2,11471 Kč | 2 114,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,63720 Kč | 65,93 Kč |
| 100 | 2,25100 Kč | 225,10 Kč |
| 250 | 2,06536 Kč | 516,34 Kč |
| 500 | 1,95366 Kč | 976,83 Kč |
| 1 000 | 1,86168 Kč | 1 861,68 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

