Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G80DBVR

DigiKey Part Number
296-9851-2-ND - Tape & Reel (TR)
296-9851-1-ND - Cut Tape (CT)
296-9851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G80DBVR
Description
IC FF D-TYPE SGL 1-BIT SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G80DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,46500 Kč34,65 Kč
253,06560 Kč76,64 Kč
1002,62060 Kč262,06 Kč
2502,40972 Kč602,43 Kč
5002,28248 Kč1 141,24 Kč
1 0002,17770 Kč2 177,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,04835 Kč6 145,05 Kč
6 0001,98505 Kč11 910,30 Kč
9 0001,95335 Kč17 580,15 Kč
15 0001,91820 Kč28 773,00 Kč
21 0001,89767 Kč39 851,07 Kč
30 0001,87792 Kč56 337,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč