
SN74LVC1G79DBVR | |
|---|---|
DigiKey Part Number | 296-9849-2-ND - Tape & Reel (TR) 296-9849-1-ND - Cut Tape (CT) 296-9849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79DBVR |
Description | IC FF D-TYPE SGL 1-BIT SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79DBVR Models |
Category | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Package / Case SC-74A, SOT-753 |
Clock Frequency 160 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 100 | 2,62060 Kč | 262,06 Kč |
| 250 | 2,40972 Kč | 602,43 Kč |
| 500 | 2,28248 Kč | 1 141,24 Kč |
| 1 000 | 2,17770 Kč | 2 177,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04835 Kč | 6 145,05 Kč |
| 6 000 | 1,98505 Kč | 11 910,30 Kč |
| 9 000 | 1,95335 Kč | 17 580,15 Kč |
| 15 000 | 1,91820 Kč | 28 773,00 Kč |
| 21 000 | 1,89767 Kč | 39 851,07 Kč |
| 30 000 | 1,87792 Kč | 56 337,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





