
SN74LVC1G34DSFR | |
|---|---|
DigiKey Part Number | 296-29052-2-ND - Tape & Reel (TR) 296-29052-1-ND - Cut Tape (CT) 296-29052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DSFR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DSFR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,64520 Kč | 91,13 Kč |
| 100 | 3,13290 Kč | 313,29 Kč |
| 250 | 2,88764 Kč | 721,91 Kč |
| 500 | 2,73940 Kč | 1 369,70 Kč |
| 1 000 | 2,61719 Kč | 2 617,19 Kč |
| 2 500 | 2,57016 Kč | 6 425,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,41057 Kč | 12 052,85 Kč |
| 10 000 | 2,34661 Kč | 23 466,10 Kč |
| 15 000 | 2,31458 Kč | 34 718,70 Kč |
| 25 000 | 2,27911 Kč | 56 977,75 Kč |
| 35 000 | 2,25836 Kč | 79 042,60 Kč |
| 50 000 | 2,23842 Kč | 111 921,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


