
SN74LVC1G34DRYR | |
|---|---|
DigiKey Part Number | 296-29051-2-ND - Tape & Reel (TR) 296-29051-1-ND - Cut Tape (CT) 296-29051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DRYR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DRYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 25 | 3,74560 Kč | 93,64 Kč |
| 100 | 3,22010 Kč | 322,01 Kč |
| 250 | 2,96900 Kč | 742,25 Kč |
| 500 | 2,81758 Kč | 1 408,79 Kč |
| 1 000 | 2,69265 Kč | 2 692,65 Kč |
| 2 500 | 2,64848 Kč | 6 621,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,48126 Kč | 12 406,30 Kč |
| 10 000 | 2,41582 Kč | 24 158,20 Kč |
| 15 000 | 2,38306 Kč | 35 745,90 Kč |
| 25 000 | 2,34676 Kč | 58 669,00 Kč |
| 35 000 | 2,32556 Kč | 81 394,60 Kč |
| 50 000 | 2,30515 Kč | 115 257,50 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |




