Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34DRYR

DigiKey Part Number
296-29051-2-ND - Tape & Reel (TR)
296-29051-1-ND - Cut Tape (CT)
296-29051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G34DRYR
Description
IC BUFFER NON-INVERT 5.5V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G34DRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,27300 Kč42,73 Kč
253,78040 Kč94,51 Kč
1003,25010 Kč325,01 Kč
2502,99668 Kč749,17 Kč
5002,84386 Kč1 421,93 Kč
1 0002,71777 Kč2 717,77 Kč
2 5002,67318 Kč6 682,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,50440 Kč12 522,00 Kč
10 0002,43835 Kč24 383,50 Kč
15 0002,40529 Kč36 079,35 Kč
25 0002,36865 Kč59 216,25 Kč
35 0002,34724 Kč82 153,40 Kč
50 0002,32664 Kč116 332,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč

Other Suppliers on DigiKey

474 334In Stock
Ships from Rochester Electronics, LLC