
SN74LVC1G32YZPR | |
|---|---|
DigiKey Part Number | 296-14365-2-ND - Tape & Reel (TR) 296-14365-1-ND - Cut Tape (CT) 296-14365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32YZPR |
Description | IC GATE OR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32YZPR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Inputs 2 | Package / Case 5-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,73700 Kč | 77,37 Kč |
| 25 | 6,91560 Kč | 172,89 Kč |
| 100 | 6,01260 Kč | 601,26 Kč |
| 250 | 5,58428 Kč | 1 396,07 Kč |
| 500 | 5,32524 Kč | 2 662,62 Kč |
| 1 000 | 5,16924 Kč | 5 169,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,84911 Kč | 14 547,33 Kč |
| 6 000 | 4,72037 Kč | 28 322,22 Kč |
| 9 000 | 4,65587 Kč | 41 902,83 Kč |
| 15 000 | 4,58441 Kč | 68 766,15 Kč |
| 21 000 | 4,54266 Kč | 95 395,86 Kč |
| 30 000 | 4,50248 Kč | 135 074,40 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |







