
MAX6368LKA29+T | |
|---|---|
DigiKey Part Number | 175-MAX6368LKA29+TTR-ND - Tape & Reel (TR) 175-MAX6368LKA29+TCT-ND - Cut Tape (CT) 175-MAX6368LKA29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6368LKA29+T |
Description | IC SUPERVISOR MPU LP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6368LKA29+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,63000 Kč | 283,63 Kč |
| 10 | 223,38300 Kč | 2 233,83 Kč |
| 25 | 208,31320 Kč | 5 207,83 Kč |
| 100 | 191,74960 Kč | 19 174,96 Kč |
| 250 | 191,13480 Kč | 47 783,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 171,04405 Kč | 427 610,12 Kč |
| Unit Price without VAT: | 283,63000 Kč |
|---|---|
| Unit Price with VAT: | 343,19230 Kč |






