
SN74LVC1G3157YZPR | |
|---|---|
DigiKey Part Number | 296-18770-2-ND - Tape & Reel (TR) 296-18770-1-ND - Cut Tape (CT) 296-18770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157YZPR |
Description | IC SWITCH SPDT X 1 15OHM 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.39x.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 25 | 5,03960 Kč | 125,99 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 250 | 4,03244 Kč | 1 008,11 Kč |
| 500 | 3,83592 Kč | 1 917,96 Kč |
| 1 000 | 3,67360 Kč | 3 673,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47356 Kč | 10 420,68 Kč |
| 6 000 | 3,37560 Kč | 20 253,60 Kč |
| 9 000 | 3,32655 Kč | 29 938,95 Kč |
| 15 000 | 3,27219 Kč | 49 082,85 Kč |
| 21 000 | 3,24045 Kč | 68 049,45 Kč |
| 30 000 | 3,20988 Kč | 96 296,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


