
SN74LVC1G240DBVT | |
|---|---|
DigiKey Part Number | 296-32301-2-ND - Tape & Reel (TR) 296-32301-1-ND - Cut Tape (CT) 296-32301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DBVT |
Description | IC BUFF 1.65V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DBVT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,32160 Kč | 308,04 Kč |
| 100 | 10,83290 Kč | 1 083,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,12524 Kč | 2 531,31 Kč |
| 500 | 9,69772 Kč | 4 848,86 Kč |
| 750 | 9,48353 Kč | 7 112,65 Kč |
| 1 250 | 9,24651 Kč | 11 558,14 Kč |
| 1 750 | 9,10785 Kč | 15 938,74 Kč |
| 2 500 | 8,97454 Kč | 22 436,35 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |






