Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G175DBVT

DigiKey Part Number
296-32298-2-ND - Tape & Reel (TR)
296-32298-1-ND - Cut Tape (CT)
296-32298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G175DBVT
Description
IC FF D-TYPE SGL 1-BIT SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G175DBVT Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
SOT-23-6
Number of Bits per Element
1
Package / Case
SOT-23-6
Clock Frequency
175 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,64100 Kč126,41 Kč
2511,37240 Kč284,31 Kč
1009,98450 Kč998,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,32312 Kč2 330,78 Kč
5008,92416 Kč4 462,08 Kč
7508,72453 Kč6 543,40 Kč
1 2508,50335 Kč10 629,19 Kč
1 7508,37400 Kč14 654,50 Kč
2 5008,24961 Kč20 624,03 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč

Other Suppliers on DigiKey

11 143In Stock
Ships from Rochester Electronics, LLC