New Product
Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G16DCKR

DigiKey Part Number
296-SN74LVC1G16DCKRTR-ND - Tape & Reel (TR)
296-SN74LVC1G16DCKRCT-ND - Cut Tape (CT)
296-SN74LVC1G16DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G16DCKR
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-70-5
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,43900 Kč14,39 Kč
251,25960 Kč31,49 Kč
1001,06150 Kč106,15 Kč
2500,96520 Kč241,30 Kč
5000,90680 Kč453,40 Kč
1 0000,85904 Kč859,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79974 Kč2 399,22 Kč
6 0000,77079 Kč4 624,74 Kč
9 0000,75627 Kč6 806,43 Kč
15 0000,74019 Kč11 102,85 Kč
21 0000,73080 Kč15 346,80 Kč
30 0000,72175 Kč21 652,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč