New Product
Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G06DCKRQ1

DigiKey Part Number
296-SN74LVC1G06DCKRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC1G06DCKRQ1CT-ND - Cut Tape (CT)
296-SN74LVC1G06DCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G06DCKRQ1
Description
IC BUFF 1.65V SC-70-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
SC-70-5
Output Type
Open Drain
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G16DCKRTexas Instruments11 112296-SN74LVC1G16DCKRCT-ND2,09000 KčParametric Equivalent
SN74LVC1G16DCKRQ1Texas Instruments3 000296-SN74LVC1G16DCKRQ1CT-ND2,50000 KčParametric Equivalent
In-Stock: 2 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,81800 Kč48,18 Kč
254,27960 Kč106,99 Kč
1003,68730 Kč368,73 Kč
2503,40528 Kč851,32 Kč
5003,23510 Kč1 617,55 Kč
1 0003,09496 Kč3 094,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,92158 Kč8 764,74 Kč
6 0002,83677 Kč17 020,62 Kč
9 0002,79429 Kč25 148,61 Kč
15 0002,74723 Kč41 208,45 Kč
21 0002,71973 Kč57 114,33 Kč
30 0002,69327 Kč80 798,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč