Inverter IC 1 Channel Schmitt Trigger 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G14DRYR

DigiKey Part Number
296-21545-2-ND - Tape & Reel (TR)
296-21545-1-ND - Cut Tape (CT)
296-21545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14DRYR
Description
IC INVERT SCHMITT 1CH 1-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14DRYR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
6-SON (1.45x1)
Features
Schmitt Trigger
Package / Case
6-UFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G14FZ4-7Diodes Incorporated1 19374LVC1G14FZ4-7DICT-ND4,41000 KčDirect
In-Stock: 9 172
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,30500 Kč43,05 Kč
253,81320 Kč95,33 Kč
1003,27990 Kč327,99 Kč
2503,02372 Kč755,93 Kč
5002,86916 Kč1 434,58 Kč
1 0002,74213 Kč2 742,13 Kč
2 5002,69866 Kč6 746,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,52736 Kč12 636,80 Kč
10 0002,46088 Kč24 608,80 Kč
15 0002,42758 Kč36 413,70 Kč
25 0002,39070 Kč59 767,50 Kč
35 0002,36913 Kč82 919,55 Kč
50 0002,34838 Kč117 419,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč