
74LVC1G14FZ4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G14FZ4-7DITR-ND - Tape & Reel (TR) 74LVC1G14FZ4-7DICT-ND - Cut Tape (CT) 74LVC1G14FZ4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14FZ4-7 |
Description | IC INVERT 1CH 1-INP DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.3V ~ 1.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package X2-DFN1410-6 |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14FW4-7 | Diodes Incorporated | 3 210 | 31-74LVC1G14FW4-7CT-ND | 3,99000 Kč | Parametric Equivalent |
| 74LVC1G14FX4-7 | Diodes Incorporated | 5 000 | 74LVC1G14FX4-7DICT-ND | 2,20874 Kč | Parametric Equivalent |
| 74LVC1G14GM,115 | Nexperia USA Inc. | 5 920 | 1727-3972-1-ND | 3,57000 Kč | Direct |
| NC7SZ14L6X | onsemi | 13 871 | NC7SZ14L6XFSCT-ND | 4,83000 Kč | Direct |
| SN74LVC1G14DRYR | Texas Instruments | 12 710 | 296-21545-1-ND | 6,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,66240 Kč | 66,56 Kč |
| 100 | 2,26780 Kč | 226,78 Kč |
| 250 | 2,08216 Kč | 520,54 Kč |
| 500 | 1,97004 Kč | 985,02 Kč |
| 1 000 | 1,87764 Kč | 1 877,64 Kč |
| 2 500 | 1,81515 Kč | 4 537,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,72104 Kč | 8 605,20 Kč |
| 10 000 | 1,67258 Kč | 16 725,80 Kč |
| 15 000 | 1,64830 Kč | 24 724,50 Kč |
| 25 000 | 1,62142 Kč | 40 535,50 Kč |
| 35 000 | 1,60571 Kč | 56 199,85 Kč |
| 50 000 | 1,59059 Kč | 79 529,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

