Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G14DPWR

DigiKey Part Number
296-47421-2-ND - Tape & Reel (TR)
296-47421-1-ND - Cut Tape (CT)
296-47421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G14DPWR
Description
IC INVERT SCHMITT 1CH 1IN 5X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G14DPWR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 2.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-X2SON (0.8x0.8)
Features
Schmitt Trigger
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,69600 Kč36,96 Kč
253,27560 Kč81,89 Kč
1002,80530 Kč280,53 Kč
2502,58108 Kč645,27 Kč
5002,44584 Kč1 222,92 Kč
1 0002,33498 Kč2 334,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,19793 Kč6 593,79 Kč
6 0002,13081 Kč12 784,86 Kč
9 0002,09716 Kč18 874,44 Kč
15 0002,05993 Kč30 898,95 Kč
21 0002,03817 Kč42 801,57 Kč
30 0002,01724 Kč60 517,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč