
SN74LVC1G125YZPR | |
|---|---|
DigiKey Part Number | 296-18759-2-ND - Tape & Reel (TR) 296-18759-1-ND - Cut Tape (CT) 296-18759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125YZPR |
Description | IC BUFF 1.65V 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125YZPR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-XFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 5-DSBGA (1.4x0.9) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,03840 Kč | 175,96 Kč |
| 100 | 6,12510 Kč | 612,51 Kč |
| 250 | 5,68792 Kč | 1 421,98 Kč |
| 500 | 5,42504 Kč | 2 712,52 Kč |
| 1 000 | 5,26882 Kč | 5 268,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94069 Kč | 14 822,07 Kč |
| 6 000 | 4,80977 Kč | 28 858,62 Kč |
| 9 000 | 4,74422 Kč | 42 697,98 Kč |
| 15 000 | 4,67155 Kč | 70 073,25 Kč |
| 21 000 | 4,62909 Kč | 97 210,89 Kč |
| 30 000 | 4,58825 Kč | 137 647,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |






