
VCAS121026H560DP | |
|---|---|
DigiKey Part Number | 478-6503-2-ND - Tape & Reel (TR) 478-6503-1-ND - Cut Tape (CT) 478-6503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121026H560DP |
Description | VARISTOR 34.5V 300A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS121026H560DP Models |
Category | Current - Surge 300 A |
Manufacturer KYOCERA AVX | Energy 1.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2150 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 18 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 31.05 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 34.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 37.95 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 25 | 11,34720 Kč | 283,68 Kč |
| 100 | 9,95940 Kč | 995,94 Kč |
| 250 | 9,29456 Kč | 2 323,64 Kč |
| 500 | 8,89434 Kč | 4 447,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,55451 Kč | 9 554,51 Kč |
| 2 000 | 9,25781 Kč | 18 515,62 Kč |
| 3 000 | 9,10907 Kč | 27 327,21 Kč |
| 5 000 | 8,94439 Kč | 44 721,95 Kč |
| 7 000 | 8,84811 Kč | 61 936,77 Kč |
| 10 000 | 8,75554 Kč | 87 555,40 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |









