AND Gate IC 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G11DBVR

DigiKey Part Number
296-16810-2-ND - Tape & Reel (TR)
296-16810-1-ND - Cut Tape (CT)
296-16810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G11DBVR
Description
IC GATE AND 1CH 3-INP SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-6
Number of Inputs
3
Package / Case
SOT-23-6
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,15800 Kč41,58 Kč
253,68720 Kč92,18 Kč
1003,17070 Kč317,07 Kč
2502,92124 Kč730,31 Kč
5002,77174 Kč1 385,87 Kč
1 0002,64848 Kč2 648,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,49610 Kč7 488,30 Kč
6 0002,42156 Kč14 529,36 Kč
9 0002,38421 Kč21 457,89 Kč
15 0002,34286 Kč35 142,90 Kč
21 0002,31867 Kč48 692,07 Kč
30 0002,29542 Kč68 862,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč