
SN74LVC1G08YZPR | |
|---|---|
DigiKey Part Number | 296-14358-2-ND - Tape & Reel (TR) 296-14358-1-ND - Cut Tape (CT) 296-14358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08YZPR |
Description | IC GATE AND 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 6,98240 Kč | 174,56 Kč |
| 100 | 6,07400 Kč | 607,40 Kč |
| 250 | 5,64244 Kč | 1 410,61 Kč |
| 500 | 5,38122 Kč | 2 690,61 Kč |
| 1 000 | 5,22625 Kč | 5 226,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,90088 Kč | 14 702,64 Kč |
| 6 000 | 4,77101 Kč | 28 626,06 Kč |
| 9 000 | 4,70596 Kč | 42 353,64 Kč |
| 15 000 | 4,63388 Kč | 69 508,20 Kč |
| 21 000 | 4,59178 Kč | 96 427,38 Kč |
| 30 000 | 4,55126 Kč | 136 537,80 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |











