
SN74LVC1G08DCKTG4 | |
|---|---|
DigiKey Part Number | 296-35942-2-ND - Tape & Reel (TR) 296-35942-1-ND - Cut Tape (CT) 296-35942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DCKTG4 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DCKTG4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DCKT | Texas Instruments | 42 492 | 296-26593-1-ND | 17,43000 Kč | MFR Recommended |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593 653 | 1727-4115-1-ND | 2,73000 Kč | Similar |
| 74LVCE1G08SE-7 | Diodes Incorporated | 9 448 | 74LVCE1G08SE-7DICT-ND | 5,25000 Kč | Similar |
| NL17SZ08DFT2G-Q | onsemi | 102 934 | 488-NL17SZ08DFT2G-QCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,95040 Kč | 373,76 Kč |
| 100 | 13,19510 Kč | 1 319,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,35692 Kč | 3 089,23 Kč |
| 500 | 11,85170 Kč | 5 925,85 Kč |
| 750 | 11,59873 Kč | 8 699,05 Kč |
| 1 250 | 11,31859 Kč | 14 148,24 Kč |
| 1 750 | 11,15474 Kč | 19 520,80 Kč |
| 2 500 | 10,99724 Kč | 27 493,10 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |










