SN74LVC1G08DBVTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5 348
Unit Price: 29,00000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1
Unit Price: 5,00000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 283
Unit Price: 4,00000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 664 863
Unit Price: 6,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 844
Unit Price: 9,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 064
Unit Price: 3,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 53 338
Unit Price: 3,00000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19 279
Unit Price: 5,00000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 15 088
Unit Price: 3,00000 Kč
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DBVTE4

DigiKey Part Number
SN74LVC1G08DBVTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G08DBVTE4
Description
IC GATE AND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DBVTE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,67632 Kč8 676,32 Kč
1 2508,58296 Kč10 728,70 Kč
1 7508,45281 Kč14 792,42 Kč
2 5008,32758 Kč20 818,95 Kč
6 2508,05801 Kč50 362,56 Kč
12 5007,89560 Kč98 695,00 Kč
25 0007,76191 Kč194 047,75 Kč
Unit Price without VAT:8,67632 Kč
Unit Price with VAT:10,49835 Kč