


SN74LVC1G0832DCKR | |
---|---|
DigiKey Part Number | 296-18754-2-ND - Tape & Reel (TR) 296-18754-1-ND - Cut Tape (CT) 296-18754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G0832DCKR |
Description | IC AND/OR GATE 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G0832DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 4,31200 Kč | 43,12 Kč |
25 | 3,82440 Kč | 95,61 Kč |
100 | 3,28910 Kč | 328,91 Kč |
250 | 3,03284 Kč | 758,21 Kč |
500 | 2,87828 Kč | 1 439,14 Kč |
1 000 | 2,75123 Kč | 2 751,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,59417 Kč | 7 782,51 Kč |
6 000 | 2,51731 Kč | 15 103,86 Kč |
9 000 | 2,47882 Kč | 22 309,38 Kč |
15 000 | 2,43617 Kč | 36 542,55 Kč |
21 000 | 2,41124 Kč | 50 636,04 Kč |
30 000 | 2,38727 Kč | 71 618,10 Kč |
75 000 | 2,33566 Kč | 175 174,50 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |