
SN74LVC1G07DCKRE4 | |
|---|---|
DigiKey Part Number | 296-35936-2-ND - Tape & Reel (TR) 296-35936-1-ND - Cut Tape (CT) 296-35936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DCKRE4 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 8,67300 Kč | 86,73 Kč |
| 25 | 7,76320 Kč | 194,08 Kč |
| 100 | 6,76970 Kč | 676,97 Kč |
| 250 | 6,29312 Kč | 1 573,28 Kč |
| 500 | 6,00682 Kč | 3 003,41 Kč |
| 1 000 | 5,86158 Kč | 5 861,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47946 Kč | 16 438,38 Kč |
| 6 000 | 5,33681 Kč | 32 020,86 Kč |
| 9 000 | 5,26538 Kč | 47 388,42 Kč |
| 15 000 | 5,18624 Kč | 77 793,60 Kč |
| 21 000 | 5,13996 Kč | 107 939,16 Kč |
| 30 000 | 5,09548 Kč | 152 864,40 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |











