
SN74LVC1G00YZPR | |
|---|---|
DigiKey Part Number | 296-14353-2-ND - Tape & Reel (TR) 296-14353-1-ND - Cut Tape (CT) 296-14353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00YZPR |
Description | IC GATE NAND 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 25 | 6,34040 Kč | 158,51 Kč |
| 100 | 5,50670 Kč | 550,67 Kč |
| 250 | 5,10756 Kč | 1 276,89 Kč |
| 500 | 4,86718 Kč | 2 433,59 Kč |
| 1 000 | 4,70215 Kč | 4 702,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,42499 Kč | 13 274,97 Kč |
| 6 000 | 4,30536 Kč | 25 832,16 Kč |
| 9 000 | 4,24546 Kč | 38 209,14 Kč |
| 15 000 | 4,17907 Kč | 62 686,05 Kč |
| 21 000 | 4,14028 Kč | 86 945,88 Kč |
| 30 000 | 4,10298 Kč | 123 089,40 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


