
SN74LVC1G00DCKT | |
|---|---|
DigiKey Part Number | 296-26587-2-ND - Tape & Reel (TR) 296-26587-1-ND - Cut Tape (CT) 296-26587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G00DCKT |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G00DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,64100 Kč | 126,41 Kč |
| 25 | 11,37240 Kč | 284,31 Kč |
| 100 | 9,98450 Kč | 998,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,32312 Kč | 2 330,78 Kč |
| 500 | 8,92416 Kč | 4 462,08 Kč |
| 750 | 8,72453 Kč | 6 543,40 Kč |
| 1 250 | 8,50335 Kč | 10 629,19 Kč |
| 1 750 | 8,37400 Kč | 14 654,50 Kč |
| 2 500 | 8,24961 Kč | 20 624,03 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











