
SN74LVC16245ADLR | |
|---|---|
DigiKey Part Number | 296-8474-2-ND - Tape & Reel (TR) 296-8474-1-ND - Cut Tape (CT) 296-8474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16245ADLR |
Description | IC TXRX 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16245ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 23,87040 Kč | 596,76 Kč |
| 100 | 21,24580 Kč | 2 124,58 Kč |
| 250 | 19,99344 Kč | 4 998,36 Kč |
| 500 | 19,72594 Kč | 9 862,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,61746 Kč | 18 617,46 Kč |
| 2 000 | 18,10595 Kč | 36 211,90 Kč |
| 3 000 | 17,84977 Kč | 53 549,31 Kč |
| 5 000 | 17,56600 Kč | 87 830,00 Kč |
| 7 000 | 17,40020 Kč | 121 801,40 Kč |
| 10 000 | 17,24072 Kč | 172 407,20 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |


