
SN74LVC16245ADGVR | |
|---|---|
DigiKey Part Number | 296-SN74LVC16245ADGVRTR-ND - Tape & Reel (TR) 296-SN74LVC16245ADGVRCT-ND - Cut Tape (CT) 296-SN74LVC16245ADGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16245ADGVR |
Description | IC TXRX 1.65V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16245ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,38471 Kč | 32 769,42 Kč |
| 4 000 | 15,99742 Kč | 63 989,68 Kč |
| 6 000 | 15,80343 Kč | 94 820,58 Kč |
| 10 000 | 15,58849 Kč | 155 884,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 23,88000 Kč | 238,80 Kč |
| 25 | 21,68960 Kč | 542,24 Kč |
| 100 | 19,27470 Kč | 1 927,47 Kč |
| 250 | 18,12176 Kč | 4 530,44 Kč |
| 500 | 17,42728 Kč | 8 713,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 25 | 17,42680 Kč | 435,67 Kč |
| 100 | 15,42890 Kč | 1 542,89 Kč |
| 250 | 14,47288 Kč | 3 618,22 Kč |
| 500 | 13,89728 Kč | 6 948,64 Kč |
| 1 000 | 13,42343 Kč | 13 423,43 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |



