Amplifier Circuit 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199A1RSWR

DigiKey Part Number
296-46419-2-ND - Tape & Reel (TR)
296-46419-1-ND - Cut Tape (CT)
296-46419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199A1RSWR
Description
IC CURRENT SENSE 1.5% 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier Circuit 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA199A1RSWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
10-UFQFN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
10-UQFN (1.8x1.4)
Part Status
Active
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXCT213ADSJ-7Diodes Incorporated2 91831-ZXCT213ADSJ-7CT-ND0,34000 KčSimilar
In-Stock: 12 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
109,51000 Kč95,10 Kč
258,52560 Kč213,14 Kč
1007,43920 Kč743,92 Kč
2506,92320 Kč1 730,80 Kč
5006,61162 Kč3 305,81 Kč
1 0006,35530 Kč6 355,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,03843 Kč18 115,29 Kč
6 0005,88334 Kč35 300,04 Kč
9 0005,80568 Kč52 251,12 Kč
15 0005,71965 Kč85 794,75 Kč
21 0005,66937 Kč119 056,77 Kč
30 0005,62101 Kč168 630,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč