Current Monitor Regulator High/Low-Side U-QFN1418-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Monitor Regulator High/Low-Side U-QFN1418-10
10-UFQFN

ZXCT213ADSJ-7

DigiKey Part Number
31-ZXCT213ADSJ-7TR-ND - Tape & Reel (TR)
31-ZXCT213ADSJ-7CT-ND - Cut Tape (CT)
31-ZXCT213ADSJ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT213ADSJ-7
Description
CM VOLTAGE OUTPUT U-QFN1418-10 T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side U-QFN1418-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8%
Manufacturer
Diodes Incorporated
Voltage - Input
2.7V ~ 26V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-UFQFN
Function
Current Monitor
Supplier Device Package
U-QFN1418-10
Sensing Method
High/Low-Side
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 918
Factory Stock: 120 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,77700 Kč57,77 Kč
255,14720 Kč128,68 Kč
1004,45260 Kč445,26 Kč
2504,11856 Kč1 029,64 Kč
5003,91750 Kč1 958,75 Kč
1 0003,75190 Kč3 751,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,54745 Kč10 642,35 Kč
6 0003,44738 Kč20 684,28 Kč
9 0003,39727 Kč30 575,43 Kč
15 0003,34176 Kč50 126,40 Kč
21 0003,30929 Kč69 495,09 Kč
30 0003,27810 Kč98 343,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč