Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC14APWRG4

DigiKey Part Number
296-31906-2-ND - Tape & Reel (TR)
296-31906-1-ND - Cut Tape (CT)
296-31906-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC14APWRG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC14APWRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.15V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.3V ~ 2V
Part Status
Discontinued at DigiKey
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC14APWRTexas Instruments18 015296-1224-1-ND10,08000 KčMFR Recommended
74LVC14APW,118Nexperia USA Inc.53 8481727-3074-1-ND4,20000 KčSimilar
MC74LCX14DTGonsemi2 887MC74LCX14DTGOS-ND14,49000 KčSimilar
In-Stock: 17
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,63476 Kč14 539,04 Kč
6 0003,57712 Kč21 462,72 Kč
10 0003,51324 Kč35 132,40 Kč
14 0003,47589 Kč48 662,46 Kč
20 0003,43999 Kč68 799,80 Kč
50 0003,36270 Kč168 135,00 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,98400 Kč59,84 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč