Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC139AQPWRQ1

DigiKey Part Number
296-28755-2-ND - Tape & Reel (TR)
296-28755-1-ND - Cut Tape (CT)
296-28755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC139AQPWRQ1
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC139AQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1011,54900 Kč115,49 Kč
2510,38160 Kč259,54 Kč
1009,09630 Kč909,63 Kč
2508,48572 Kč2 121,43 Kč
5008,11740 Kč4 058,70 Kč
1 0008,03174 Kč8 031,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,56464 Kč15 129,28 Kč
4 0007,35917 Kč29 436,68 Kč
6 0007,25628 Kč43 537,68 Kč
10 0007,14226 Kč71 422,60 Kč
14 0007,07564 Kč99 058,96 Kč
20 0007,01155 Kč140 231,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč

Other Suppliers on DigiKey

14 985In Stock
Ships from Rochester Electronics, LLC