
SN74LVC139APWR | |
|---|---|
DigiKey Part Number | 296-8462-2-ND - Tape & Reel (TR) 296-8462-1-ND - Cut Tape (CT) 296-8462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139APWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139APWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX139DTR2G | onsemi | 476 | MC74LCX139DTR2GOSCT-ND | 11,47000 Kč | Direct |
| MC74LVX139DTR2G | onsemi | 87 116 | 488-MC74LVX139DTR2GCT-ND | 25,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 25 | 7,89160 Kč | 197,29 Kč |
| 100 | 6,87810 Kč | 687,81 Kč |
| 250 | 6,39764 Kč | 1 599,41 Kč |
| 500 | 6,10732 Kč | 3 053,66 Kč |
| 1 000 | 5,96697 Kč | 5 966,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,67197 Kč | 11 343,94 Kč |
| 4 000 | 5,51013 Kč | 22 040,52 Kč |
| 6 000 | 5,42907 Kč | 32 574,42 Kč |
| 10 000 | 5,33926 Kč | 53 392,60 Kč |
| 14 000 | 5,28677 Kč | 74 014,78 Kč |
| 20 000 | 5,23631 Kč | 104 726,20 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |




