Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX139DTR2G

DigiKey Part Number
MC74LCX139DTR2GOSTR-ND - Tape & Reel (TR)
MC74LCX139DTR2GOSCT-ND - Cut Tape (CT)
MC74LCX139DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74LCX139DTR2G
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX139DTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC139PW,118Nexperia USA Inc.01727-4027-1-ND6,47000 KčDirect
CLVC139AQPWRG4Q1Texas Instruments25 389296-CLVC139AQPWRG4Q1CT-ND14,80739 KčDirect
SN74LVC139APWTexas Instruments0296-26582-5-ND25,03000 KčDirect
SN74LVC139APWRTexas Instruments4 882296-8462-1-ND12,51000 KčDirect
SN74LVC139APWTTexas Instruments910296-SN74LVC139APWTCT-ND25,03000 KčDirect
In-Stock: 476
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
108,13400 Kč81,34 Kč
257,27440 Kč181,86 Kč
1006,33590 Kč633,59 Kč
2505,88708 Kč1 471,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1014,30700 Kč143,07 Kč
2511,88760 Kč297,19 Kč
1009,15140 Kč915,14 Kč
2507,80748 Kč1 951,87 Kč
5006,97992 Kč3 489,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč